+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THUMB

Torch: LED keyring; IP65; 2lm,30lm,85lm; No.of diodes: 2; L: 74mm


Manufacturer: NITECORE

Manufacturer part number:
THUMB

Alternative designations: 6-1212

TME Symbol:
THUMB

Specification

Manufacturer
NITECORE
Type of torch
LED keyring
IP rating
IP65
Luminosity
2lm/30lm/85lm
Number of diodes
2
Length
74mm
Diameter
24mm
Range
26m
Additional functions
red LED
Gross weight34.9 g
See other products in this category: Torches NITECORE,
*
THUMB
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Air delivery is not possible
Net price for quantities from 1 pcs - 15.93 EURGross price for quantities from 1 pcs - 15.93 EUR
Net price for quantities from 3 pcs - 13.56 EURGross price for quantities from 3 pcs - 13.56 EUR