+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

TI-EF20-0834

Transformer: impulse; power supply; 375.44uH; 11W


Manufacturer: FERYSTER

Manufacturer part number:
TI-EF20-0834
TME Symbol:
TI-EF20-0834

Specification

Manufacturer
FERYSTER
Type of transformer
impulse
Application
power supply
Inductance
375.44µH
Power
11W
Related items
TNY280
Gross weight13.23 g
Certificates
See other products in this category: PCB transformers FERYSTER,
*
TI-EF20-0834
0 in TME stock
Net price for quantities from 1 pcs - 6.87 USDGross price for quantities from 1 pcs - 6.87 USD
Net price for quantities from 5 pcs - 5.74 USDGross price for quantities from 5 pcs - 5.74 USD
Net price for quantities from 25 pcs - 5.25 USDGross price for quantities from 25 pcs - 5.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.