+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TIP2955

Transistor: PNP; bipolar; 100V; 15A; 90W; TO247-3


Manufacturer: STMicroelectronics

Manufacturer part number:
TIP2955
TME Symbol:
TIP2955

Specification

Manufacturer
STMicroelectronics
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
100V
Collector current
15A
Power dissipation
90W
Case
TO247-3
Mounting
THT
Kind of package
tube
Frequency
3MHz
Gross weight4.5 g
Certificates
See other products in this category: PNP THT transistors STMicroelectronics,
*
TIP2955
411 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.70 EURGross price for quantities from 1 pcs - 1.70 EUR
Net price for quantities from 10 pcs - 1.07 EURGross price for quantities from 10 pcs - 1.07 EUR
Net price for quantities from 30 pcs - 0.87 EURGross price for quantities from 30 pcs - 0.87 EUR
Net price for quantities from 120 pcs - 0.68 EURGross price for quantities from 120 pcs - 0.68 EUR
Net price for quantities from 150 pcs - 0.66 EURGross price for quantities from 150 pcs - 0.66 EUR
Net price for quantities from 510 pcs - 0.57 EURGross price for quantities from 510 pcs - 0.57 EUR
Net price for quantities from 1020 pcs - 0.52 EURGross price for quantities from 1020 pcs - 0.52 EUR
Net price for quantities from 2010 pcs - 0.48 EURGross price for quantities from 2010 pcs - 0.48 EUR
Net price for quantities from 5400 pcs - 0.46 EURGross price for quantities from 5400 pcs - 0.46 EUR
Packaging method by the manufacturer:Tube = 30 pcs