+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TIP32C

Transistor: PNP; bipolar; 100V; 3A; 40W; TO220AB


Manufacturer: STMicroelectronics

Manufacturer part number:
TIP32C
TME Symbol:
TIP32C

Specification

Manufacturer
STMicroelectronics
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
100V
Collector current
3A
Power dissipation
40W
Case
TO220AB
Mounting
THT
Kind of package
tube
Gross weight1.972 g
Certificates
See other products in this category: PNP THT transistors STMicroelectronics,
*
TIP32C
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.98 USDGross price for quantities from 1 pcs - 0.98 USD
Net price for quantities from 10 pcs - 0.65 USDGross price for quantities from 10 pcs - 0.65 USD
Net price for quantities from 50 pcs - 0.49 USDGross price for quantities from 50 pcs - 0.49 USD
Net price for quantities from 100 pcs - 0.43 USDGross price for quantities from 100 pcs - 0.43 USD
Net price for quantities from 300 pcs - 0.38 USDGross price for quantities from 300 pcs - 0.38 USD
Net price for quantities from 500 pcs - 0.36 USDGross price for quantities from 500 pcs - 0.36 USD
Net price for quantities from 1000 pcs - 0.33 USDGross price for quantities from 1000 pcs - 0.33 USD
Net price for quantities from 2000 pcs - 0.30 USDGross price for quantities from 2000 pcs - 0.30 USD
Net price for quantities from 5000 pcs - 0.26 USDGross price for quantities from 5000 pcs - 0.26 USD
Net price for quantities from 10000 pcs - 0.24 USDGross price for quantities from 10000 pcs - 0.24 USD
Packaging method by the manufacturer:Tube = 50 pcsCardboard = 1 000 pcs