+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TIP35C

Transistor: NPN; bipolar; 100V; 25A; 125W; TO247-3


Manufacturer: STMicroelectronics

Manufacturer part number:
TIP35C
TME Symbol:
TIP35C

Specification

Manufacturer
STMicroelectronics
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
100V
Collector current
25A
Power dissipation
125W
Case
TO247-3
Mounting
THT
Kind of package
tube
Frequency
3MHz
Gross weight4.51 g
Certificates
See other products in this category: NPN THT transistors STMicroelectronics,
*
TIP35C
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.04 USDGross price for quantities from 1 pcs - 3.04 USD
Net price for quantities from 10 pcs - 1.20 USDGross price for quantities from 10 pcs - 1.20 USD
Net price for quantities from 30 pcs - 1.14 USDGross price for quantities from 30 pcs - 1.14 USD
Net price for quantities from 60 pcs - 1.10 USDGross price for quantities from 60 pcs - 1.10 USD
Net price for quantities from 120 pcs - 1.06 USDGross price for quantities from 120 pcs - 1.06 USD
Packaging method by the manufacturer:
Tube = 30 pcsCardboard = 600 pcs