+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TIP35CW

Transistor: NPN; bipolar; 100V; 25A; 125W; TO247-3


Manufacturer: STMicroelectronics

Manufacturer part number:
TIP35CW
TME Symbol:
TIP35CW

Specification

Manufacturer
STMicroelectronics
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
100V
Collector current
25A
Power dissipation
125W
Case
TO247-3
Pulsed collector current
50A
Current gain
10...50
Mounting
THT
Kind of package
tube
Frequency
3MHz
Gross weight5 g
Certificates
See other products in this category: NPN THT transistors STMicroelectronics,
*
TIP35CW
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.89 GBPGross price for quantities from 1 pcs - 1.89 GBP
Net price for quantities from 10 pcs - 1.24 GBPGross price for quantities from 10 pcs - 1.24 GBP
Net price for quantities from 30 pcs - 1.08 GBPGross price for quantities from 30 pcs - 1.08 GBP
Net price for quantities from 100 pcs - 0.94 GBPGross price for quantities from 100 pcs - 0.94 GBP
Net price for quantities from 120 pcs - 0.92 GBPGross price for quantities from 120 pcs - 0.92 GBP
Net price for quantities from 500 pcs - 0.87 GBPGross price for quantities from 500 pcs - 0.87 GBP