+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

SYS20MT

Measuring tape; L: 20m; Width: 13mm; ABS; measure


Manufacturer: TAJIMA

Manufacturer part number:
SYS20MT
TME Symbol:
TJ-SYS20MT

Specification

Manufacturer
TAJIMA
Type of tool
measuring tape
Length
20m
Width
13mm
Material
fiberglass
Enclosure material
ABS
Manufacturer series
SYS
Trade name
measure
Gross weight700 g
EAN code4975364035059

WATCH VIDEO

See other products in this category: Measuring Tools TAJIMA,
See other products from this series.:
*
SYS20MT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 24.13 EURGross price for quantities from 1 pcs - 24.13 EUR
Net price for quantities from 4 pcs - 21.57 EURGross price for quantities from 4 pcs - 21.57 EUR