+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SYS50MT

Measuring tape; L: 50m; Width: 13mm; ABS; measure


Manufacturer: TAJIMA

Manufacturer part number:
SYS50MT
TME Symbol:
TJ-SYS50MT

Specification

Manufacturer
TAJIMA
Type of tool
measuring tape
Length
50m
Width
13mm
Material
fiberglass
Enclosure material
ABS
Manufacturer series
SYS
Trade name
measure
Gross weight1.1 kg
EAN code4975364034878

WATCH VIDEO

See other products in this category: Measuring Tools TAJIMA,
See other products from this series.:
*
SYS50MT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 36.69 EURGross price for quantities from 1 pcs - 36.69 EUR
Net price for quantities from 4 pcs - 33.02 EURGross price for quantities from 4 pcs - 33.02 EUR