+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TJA1044VTK/3Z

IC: CAN transceiver; Ch: 1; 5Mbps; 4.75÷5.25VDC; HVSON8; -40÷150°C


Manufacturer: NXP

Manufacturer part number:
TJA1044VTK/3Z
TME Symbol:
TJA1044VTK/3Z

Specification

Manufacturer
NXP
Type of integrated circuit
CAN transceiver
Number of channels
1
Data transfer rate
5Mbps
Case
HVSON8
Integrated circuit features
Standby mode
Interface
CAN
Mounting
SMD
Operating temperature
-40...150°C
Supply voltage
  • 4.75...5.25V DC
Gross weight0.5 g
Certificates
See other products in this category: CAN interfaces - integrated circuits NXP,
*
TJA1044VTK/3Z
0 in TME stock
No. of pieces (Multiplicity: 6 000)
Minimum order quantity: 6 000.
Multiplicity: 6 000.
Net price for quantities from 6000 pcs - 0.67 USDGross price for quantities from 6000 pcs - 0.67 USD