+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TJM4558CDT

IC: operational amplifier; 5.5MHz; Ch: 2; SO8; Features: wideband


Manufacturer: STMicroelectronics

Manufacturer part number:
TJM4558CDT
TME Symbol:
TJM4558CDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
5.5MHz
Number of channels
2
Mounting
SMT
Case
SO8
Operating temperature
0...70°C
Slew rate
2.2V/μs
Integrated circuit features
wideband
Input offset voltage
6mV
Kind of package
reel, tape
Input bias current
0.4µA
Input offset current
100nA
Gross weight0.14 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TJM4558CDT
2006 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.31 EURGross price for quantities from 1 pcs - 0.31 EUR
Net price for quantities from 25 pcs - 0.23 EURGross price for quantities from 25 pcs - 0.23 EUR
Net price for quantities from 100 pcs - 0.20 EURGross price for quantities from 100 pcs - 0.20 EUR
Net price for quantities from 250 pcs - 0.18 EURGross price for quantities from 250 pcs - 0.18 EUR
Net price for quantities from 500 pcs - 0.17 EURGross price for quantities from 500 pcs - 0.17 EUR
Net price for quantities from 1000 pcs - 0.15 EURGross price for quantities from 1000 pcs - 0.15 EUR
Net price for quantities from 2500 pcs - 0.13 EURGross price for quantities from 2500 pcs - 0.13 EUR
Net price for quantities from 7500 pcs - 0.11 EURGross price for quantities from 7500 pcs - 0.11 EUR
Net price for quantities from 12500 pcs - 0.10 EURGross price for quantities from 12500 pcs - 0.10 EUR
Net price for quantities from 17500 pcs - 0.09 EURGross price for quantities from 17500 pcs - 0.09 EUR
Packaging method by the manufacturer:
Reel = 2 500 pcs