+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TK-IK73F024ZM01

Signalling column; red/yellow/green; LED; 24VDC; 24VAC; IK; 70mm

Manufacturer: EMAS

Manufacturer part number:
TK-IK73F024ZM01
TME Symbol:
TK-IK73F024ZM01

Specification

Manufacturer
EMAS
Type of signaller
signalling column
Colour
red/yellow/green
Signalling method
buzzer, flashing light
Light source
LED
Manufacturer series
IK
Diameter
70mm
Operating temperature
-5...40°C
Supply voltage
  • 24V AC
  • 24V DC
Gross weight511.1 g
Certificates
EAN code5900103202606
See other products in this category: Signalling Columns EMAS,
See other products from this series.:
*
TK-IK73F024ZM01
11 in TME stock
Net price for quantities from 1 pcs - 94.41 EURGross price for quantities from 1 pcs - 94.41 EUR
Net price for quantities from 3 pcs - 88.10 EURGross price for quantities from 3 pcs - 88.10 EUR
Net price for quantities from 10 pcs - 81.81 EURGross price for quantities from 10 pcs - 81.81 EUR
No. of pieces (Multiplicity: 1)