+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TK-S.7

Enclosure: desktop; TEKMAR; X: 100mm; Y: 130mm; Z: 50mm; ABS


Manufacturer: TEKO

Manufacturer part number:
TK-S.7
TME Symbol:
TK-S.7

Specification

Manufacturer
TEKO
Type of enclosure
desktop
Manufacturer series
TEKMAR
Dimension X
100mm
Dimension Y
130mm
Dimension Z
50mm
Enclosure material
ABS
Body colour
light grey
Gross weight109.3 g
Certificates
See other products in this category: Desktop Enclosures TEKO,
See other products from this series.:
*
TK-S.7
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 13.62 EURGross price for quantities from 1 pcs - 13.62 EUR
Net price for quantities from 10 pcs - 12.64 EURGross price for quantities from 10 pcs - 12.64 EUR
Net price for quantities from 50 pcs - 11.03 EURGross price for quantities from 50 pcs - 11.03 EUR