+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TK11SP.9

Enclosure: desktop; TEKMAR; X: 133mm; Y: 188mm; Z: 56mm; ABS; black


Manufacturer: TEKO

Manufacturer part number:
TK11SP.9
TME Symbol:
TK11SP.9

Specification

Manufacturer
TEKO
Type of enclosure
desktop
Manufacturer series
TEKMAR
Dimension X
133mm
Dimension Y
188mm
Dimension Z
56mm
Enclosure material
ABS
Body colour
black
Gross weight247.83 g
Certificates
See other products in this category: Desktop Enclosures TEKO,
See other products from this series.:
*
TK11SP.9
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 24.14 USDGross price for quantities from 1 pcs - 24.14 USD
Net price for quantities from 10 pcs - 22.25 USDGross price for quantities from 10 pcs - 22.25 USD
Net price for quantities from 50 pcs - 19.56 USDGross price for quantities from 50 pcs - 19.56 USD