+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | AUTONICS | |
Type of automation module | regulator | |
Controlled parameter | temperature | |
Controlled parameter range | -1999...9999 | |
Kind of temperature sensor | Cu50, Cu100, JPt100, Ni120, Pt50, Pt100, thermocouple B, thermocouple C, thermocouple E, thermocouple G, thermocouple J, thermocouple K, thermocouple L, thermocouple N, thermocouple PLII, thermocouple R, thermocouple S, thermocouple T, thermocouple U | |
Kind of output 1 | relay | |
Kind of output 2 | relay | |
Kind of input 1 | 0...5V, 0...10V, 0...20mA, 0...100mV, 4...20mA, universal | |
Regulation for output 1 | ON-OFF, P, PD, PI, PID | |
Mounting | on panel | |
Manufacturer series | TK4L | |
The programming method | foil keypad | |
Mounting hole dimensions | 92x92mm | |
IP rating | IP65 | |
Kind of display used | LED x2 | |
Display height 1 | 22mm | |
Display 2 height | 14mm | |
Body dimensions | 96x96x70.5mm | |
Operating temperature | -10...50°C |