+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMC-3PG

Enclosure: junction box; X: 33mm; Y: 65mm; Z: 24mm; IP65; light grey


Manufacturer: TAKACHI

Manufacturer part number:
TMC-3PG
TME Symbol:
TKC-TMC-3PG

Specification

Manufacturer
TAKACHI
Type of enclosure
junction box
Dimension X
33mm
Dimension Y
65mm
Dimension Z
24mm
IP rating
IP65
Version
with cable gland, with terminal block
Body colour
light grey
Enclosure description
2 x gland
Gross weight55.01 g
Certificates

WATCH VIDEO

See other products in this category: Junction boxes TAKACHI,
*
TMC-3PG
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 16.88 EURGross price for quantities from 1 pcs - 16.88 EUR
Net price for quantities from 10 pcs - 15.12 EURGross price for quantities from 10 pcs - 15.12 EUR
Net price for quantities from 50 pcs - 13.44 EURGross price for quantities from 50 pcs - 13.44 EUR