+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0500180

Wire; ELITRONIC® LIYY; LiYY; 32x0.34mm2; unshielded; 250V; Cu; grey


Manufacturer: TKD

Manufacturer part number:
0500180
TME Symbol:
TKD-0500180

Specification

Manufacturer
TKD
Type of wire
data transmission
Manufacturer series
ELITRONIC® LIYY
Kind of cable
LiYY
Cable structure
32x0.34mm2
Shield structure
unshielded
Rated voltage
0.25kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
32
Core section
0.34mm2
Core marking
colours without colour repetition
Insulation colour
grey
Cable external diameter
12.1mm
Kind of material
flame retardant, no flame propagation
Operating temperature
-5...70°C
Resistance to
acids, most of oils
Earth core
none
CPR standard
Eca
Cable application
  • automatics
  • data transmission
  • indoor
  • testing
Gross weight218 g
Certificates
See other products in this category: Multicore Cables - Unshielded TKD,
See other products from this series.:
*
0500180
0 in TME stock
Net price for quantities from 5 m - 6.54 EURGross price for quantities from 5 m - 6.54 EUR
Net price for quantities from 25 m - 5.65 EURGross price for quantities from 25 m - 5.65 EUR
Net price for quantities from 50 m - 5.05 EURGross price for quantities from 50 m - 5.05 EUR
Net price for quantities from 100 m - 4.46 EURGross price for quantities from 100 m - 4.46 EUR
Amount (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.