+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0500349

Wire; LiYCY; ELITRONIC® LIYCY; 5x0.34mm2; PVC; grey; 250V; CPR: Eca

Manufacturer: TKD

Manufacturer part number:
0500349
TME Symbol:
TKD-0500349

Specification

Manufacturer
TKD
Type of wire
data transmission
Kind of cable
LiYCY
Manufacturer series
ELITRONIC® LIYCY
Cable structure
5x0.34mm2
Core structure
stranded
Kind of core
Cu
Number of cores
5
Core section
0.34mm2
Core marking
colours without colour repetition
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Insulation colour
grey
Rated voltage
0.25kV
Kind of material
flame retardant, no flame propagation
Operating temperature
-5...70°C
Resistance to
acids, diluted bases, most of oils
Cable external diameter
5.8mm
CPR standard
Eca
Earth core
none
Cable application
  • automatics
  • data transmission
  • indoor
  • testing
Gross weight53 g
Certificates
See other products in this category: Multicore Cables - Shielded TKD,
See other products from this series.:
*
0500349
0 in TME stock
Net price for quantities from 5 m - 1.79 EURGross price for quantities from 5 m - 1.79 EUR
Net price for quantities from 25 m - 1.55 EURGross price for quantities from 25 m - 1.55 EUR
Net price for quantities from 50 m - 1.38 EURGross price for quantities from 50 m - 1.38 EUR
Net price for quantities from 100 m - 1.22 EURGross price for quantities from 100 m - 1.22 EUR
Amount (Multiplicity: 5)