+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1001857

Wire; ÖPVC-JZ; JZ; 12G2.5mm2; unshielded; 600V,1kV; Cu; stranded

Manufacturer: TKD

Manufacturer part number:
1001857
TME Symbol:
TKD-1001857

Specification

Manufacturer
TKD
Type of wire
control cable
Manufacturer series
ÖPVC-JZ
Kind of cable
JZ
Cable structure
12G2.5mm2
Shield structure
unshielded
Rated voltage
0.6kV/1kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
12
Core section
2.5mm2
Core marking
black, numbered + ground wire
Insulation colour
black
Cable external diameter
18.3mm
Kind of material
flame retardant, halogen free
Operating temperature
-15...70°C
Resistance to
acids, most of oils
Earth core
yellow-green
Cable application
  • automatics
  • industrial applications
  • outdoor
Gross weight553 g
Certificates
See other products in this category: Multicore Cables - Unshielded TKD,
See other products from this series.:
*
1001857
0 in TME stock
Net price for quantities from 5 m - 12.34 EURGross price for quantities from 5 m - 12.34 EUR
Net price for quantities from 25 m - 10.58 EURGross price for quantities from 25 m - 10.58 EUR
Net price for quantities from 50 m - 9.40 EURGross price for quantities from 50 m - 9.40 EUR
Net price for quantities from 100 m - 8.23 EURGross price for quantities from 100 m - 8.23 EUR
Amount (Multiplicity: 5)