+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3000024

Wire; LIFTTEC® FYMYTW; 18G1mm2; unshielded; 300V,500V; Cu; black


Manufacturer: TKD

Manufacturer part number:
3000024
TME Symbol:
TKD-3000024

Specification

Manufacturer
TKD
Type of wire
control cable
Manufacturer series
LIFTTEC® FYMYTW
Cable structure
18G1mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
18
Core section
1mm2
Core marking
black, numbered + ground wire
Insulation colour
black
Cable external diameter
15.5...17.6/22.7...33.4mm
Kind of material
flame retardant, no flame propagation
Operating temperature
-25...60°C
Resistance to
elongation, torsion
Earth core
yellow-green
CPR standard
no classification
Cable application
  • control for machines
  • crane tools
Cable features
  • self-supporting
  • two steel carrier lines
Gross weight422.696 g
Certificates
See other products in this category: Multicore Cables - Unshielded TKD,
See other products from this series.:
*
3000024
0 in TME stock
Net price for quantities from 5 m - 8.89 EURGross price for quantities from 5 m - 8.89 EUR
Net price for quantities from 25 m - 8.00 EURGross price for quantities from 25 m - 8.00 EUR
Net price for quantities from 50 m - 7.12 EURGross price for quantities from 50 m - 7.12 EUR
Net price for quantities from 100 m - 6.23 EURGross price for quantities from 100 m - 6.23 EUR
Amount (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.