+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3500068

Wire; H07BQ-F; 4G1.5mm2; unshielded; 450V,750V; Cu; stranded


Manufacturer: TKD

Manufacturer part number:
3500068
TME Symbol:
TKD-3500068

Specification

Manufacturer
TKD
Type of wire
control cable
Kind of cable
H07BQ-F
Cable structure
4G1.5mm2
Shield structure
unshielded
Rated voltage
450V/750V
Wire insulation material
PUR
Kind of core
Cu
Core structure
stranded
Number of cores
4
Core section
1.5mm2
Core marking
colours without colour repetition + ground wire
Insulation colour
orange
Cable external diameter
9...11.6mm
Kind of material
halogen free
Operating temperature
-40...80°C
Resistance to
abrasion, acids, chemical, most of alkalis, most of lubricants, solvent, UV rays
Earth core
yellow-green
CPR standard
Eca
Cable application
  • control for machines
  • hand tools
  • indoor
  • outdoor
  • static installations
Gross weight108.905 g
Certificates
See other products in this category: Multicore Cables - Unshielded TKD,
*
3500068
85 in TME stock
Net price for quantities from 5 m - 3.65 EURGross price for quantities from 5 m - 3.65 EUR
Net price for quantities from 25 m - 3.27 EURGross price for quantities from 25 m - 3.27 EUR
Net price for quantities from 50 m - 2.96 EURGross price for quantities from 50 m - 2.96 EUR
Net price for quantities from 100 m - 2.55 EURGross price for quantities from 100 m - 2.55 EUR
Amount (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.