+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL-W1R5MC1

Sensor: inductive; 0÷1.5mm; NPN / NO; Usup: 10÷30VDC; 100mA; cables


Manufacturer: OMRON

Manufacturer part number:
TL-W1R5MC1
TME Symbol:
TL-W1R5MC1

Specification

Manufacturer
OMRON
Type of sensor
inductive
Range
0...1.5mm
Output configuration
NPN / NO
Max. operating current
0.1A
Connection
cables
Lead length
2m
IP rating
IP67
Switching frequency max
1kHz
Kind of forehead
non-embedded
Body dimensions
5.5x8x25mm
Body material
ABS
Operating temperature
-25...70°C
Supply voltage
  • 10...30V DC
Gross weight37.24 g
Certificates
EAN code4536854116315
See other products in this category: Rectangle Inductive Sensors OMRON,
*
TL-W1R5MC1
5 in TME stock
Net price for quantities from 1 pcs - 74.63 EURGross price for quantities from 1 pcs - 74.63 EUR
Net price for quantities from 5 pcs - 69.75 EURGross price for quantities from 5 pcs - 69.75 EUR
Net price for quantities from 10 pcs - 64.87 EURGross price for quantities from 10 pcs - 64.87 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs