+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL-W5E2

Sensor: inductive; 0÷5mm; NPN / NC; cables; 2m; TL

Manufacturer: OMRON

Manufacturer part number:
TL-W5E2
TME Symbol:
TL-W5E2

Specification

Manufacturer
OMRON
Type of sensor
inductive
Range
0...5mm
Output configuration
NPN / NC
Connection
cables
Lead length
2m
Manufacturer series
TL
Gross weight94 g
Certificates
EAN code4536854116223
See other products in this category: Rectangle Inductive Sensors OMRON,
See other products from this series.:
*
TL-W5E2
0 in TME stock
Net price for quantities from 1 pcs - 116.96 EURGross price for quantities from 1 pcs - 116.96 EUR
Net price for quantities from 5 pcs - 109.31 EURGross price for quantities from 5 pcs - 109.31 EUR
Net price for quantities from 10 pcs - 101.67 EURGross price for quantities from 10 pcs - 101.67 EUR
No. of pieces (Multiplicity: 1)