+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL.40.01.Z0

Fixing clamp; Holes pitch: 36mm; Thk: 5.8mm; Size: 40mm

Manufacturer: IGUS

Manufacturer part number:
TL.40.01.Z0
TME Symbol:
TL.40.01.Z0

Specification

Manufacturer
IGUS
Type of cable accessories
fixing clamp
Mounting holes pitch
36mm
Thickness
5.8mm
Size
40mm
Gross weight30 g
See other products in this category: Cable Chains IGUS,
*
TL.40.01.Z0
0 in TME stock
Net price for quantities from 1 pcs - 7.57 GBPGross price for quantities from 1 pcs - 7.57 GBP
Net price for quantities from 5 pcs - 6.82 GBPGross price for quantities from 5 pcs - 6.82 GBP
Net price for quantities from 10 pcs - 5.68 GBPGross price for quantities from 10 pcs - 5.68 GBP
No. of pieces (Multiplicity: 1)