+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL032AIDR

IC: operational amplifier; 1.1MHz; Ch: 2; ±5÷15VDC,10÷30VDC; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL032AIDR
TME Symbol:
TL032AIDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1.1MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 5...15V DC/10...30V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
2.9V/μs
Integrated circuit features
low power
Input offset voltage
1.5mV
Kind of package
reel, tape
Gross weight0.238 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TL032AIDR
434 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.02 EURGross price for quantities from 1 pcs - 2.02 EUR
Net price for quantities from 10 pcs - 1.51 EURGross price for quantities from 10 pcs - 1.51 EUR
Net price for quantities from 25 pcs - 1.39 EURGross price for quantities from 25 pcs - 1.39 EUR
Net price for quantities from 100 pcs - 1.25 EURGross price for quantities from 100 pcs - 1.25 EUR
Net price for quantities from 250 pcs - 1.17 EURGross price for quantities from 250 pcs - 1.17 EUR
Net price for quantities from 500 pcs - 1.15 EURGross price for quantities from 500 pcs - 1.15 EUR