+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL052CD

IC: operational amplifier; 3MHz; Ch: 2; ±5÷15VDC,10÷30VDC; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL052CD
TME Symbol:
TL052CD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
3MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 5...15V DC/10...30V DC
Case
SO8
Operating temperature
0...70°C
Slew rate
17.8V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
4.5mV
Kind of package
tube
Input bias current
4nA
Input offset current
1nA
Gross weight0.074 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TL052CD
0 in TME stock
No. of pieces (Multiplicity: 75)
Minimum order quantity: 75.
Multiplicity: 75.
Net price for quantities from 75 pcs - 0.94 EURGross price for quantities from 75 pcs - 0.94 EUR