+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TL062ACDT

IC: operational amplifier; 1MHz; Ch: 2; 6÷36VDC; SO8; 7.5mV; IB: 7nA


Manufacturer: STMicroelectronics

Manufacturer part number:
TL062ACDT
TME Symbol:
TL062ACDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
2
Mounting
SMT
Voltage supply range
6...36V DC
Case
SO8
Operating temperature
0...70°C
Slew rate
3.5V/μs
Integrated circuit features
low power
Input offset voltage
7.5mV
Kind of package
reel, tape
Input bias current
7nA
Input offset current
3nA
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TL062ACDT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.47 GBPGross price for quantities from 1 pcs - 0.47 GBP
Net price for quantities from 10 pcs - 0.33 GBPGross price for quantities from 10 pcs - 0.33 GBP
Net price for quantities from 25 pcs - 0.30 GBPGross price for quantities from 25 pcs - 0.30 GBP
Net price for quantities from 50 pcs - 0.28 GBPGross price for quantities from 50 pcs - 0.28 GBP
Net price for quantities from 100 pcs - 0.26 GBPGross price for quantities from 100 pcs - 0.26 GBP
Net price for quantities from 250 pcs - 0.24 GBPGross price for quantities from 250 pcs - 0.24 GBP
Net price for quantities from 500 pcs - 0.22 GBPGross price for quantities from 500 pcs - 0.22 GBP
Net price for quantities from 1000 pcs - 0.21 GBPGross price for quantities from 1000 pcs - 0.21 GBP
Net price for quantities from 5000 pcs - 0.20 GBPGross price for quantities from 5000 pcs - 0.20 GBP