+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL062BCD

IC: operational amplifier; 1MHz; Ch: 2; ±3.5÷18VDC,7÷36VDC; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL062BCD
TME Symbol:
TL062BCD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 3.5...18V DC/7...36V DC
Case
SO8
Operating temperature
0...70°C
Slew rate
3.5V/μs
Input offset voltage
2mV
Kind of package
tube
Integrated circuit features
  • low power
  • rail-to-rail
Gross weight0.05 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TL062BCD
950 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.03 GBPGross price for quantities from 1 pcs - 1.03 GBP
Net price for quantities from 5 pcs - 0.93 GBPGross price for quantities from 5 pcs - 0.93 GBP
Net price for quantities from 25 pcs - 0.82 GBPGross price for quantities from 25 pcs - 0.82 GBP
Net price for quantities from 75 pcs - 0.74 GBPGross price for quantities from 75 pcs - 0.74 GBP
Packaging method by the manufacturer:
Tube = 75 pcs