+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL064BCN

IC: operational amplifier; 1MHz; Ch: 4; ±3.5÷18VDC,7÷36VDC; DIP14


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL064BCN
TME Symbol:
TL064BCN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
4
Mounting
THT
Voltage supply range
± 3.5...18V DC/7...36V DC
Case
DIP14
Operating temperature
0...70°C
Slew rate
3.5V/μs
Input offset voltage
2mV
Kind of package
tube
Integrated circuit features
  • low power
  • rail-to-rail
Gross weight0.981 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
TL064BCN
219 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.96 EURGross price for quantities from 1 pcs - 0.96 EUR
Net price for quantities from 10 pcs - 0.71 EURGross price for quantities from 10 pcs - 0.71 EUR
Net price for quantities from 25 pcs - 0.64 EURGross price for quantities from 25 pcs - 0.64 EUR
Net price for quantities from 100 pcs - 0.58 EURGross price for quantities from 100 pcs - 0.58 EUR
Net price for quantities from 250 pcs - 0.54 EURGross price for quantities from 250 pcs - 0.54 EUR
Net price for quantities from 500 pcs - 0.52 EURGross price for quantities from 500 pcs - 0.52 EUR
Net price for quantities from 8000 pcs - 0.46 EURGross price for quantities from 8000 pcs - 0.46 EUR
Packaging method by the manufacturer:Tube = 25 pcs