+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL064CD

IC: operational amplifier; 1MHz; Ch: 4; ±3.5÷18VDC,7÷36VDC; SO14


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL064CD
TME Symbol:
TL064CD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 3.5...18V DC/7...36V DC
Case
SO14
Operating temperature
0...70°C
Slew rate
3.5V/μs
Input offset voltage
3mV
Kind of package
tube
Integrated circuit features
  • low power
  • rail-to-rail
Gross weight0.124 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TL064CD
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 3 pcs - 0.84 USDGross price for quantities from 3 pcs - 0.84 USD
Net price for quantities from 10 pcs - 0.79 USDGross price for quantities from 10 pcs - 0.79 USD
Net price for quantities from 25 pcs - 0.69 USDGross price for quantities from 25 pcs - 0.69 USD
Net price for quantities from 100 pcs - 0.63 USDGross price for quantities from 100 pcs - 0.63 USD
Packaging method by the manufacturer:Tube = 50 pcs