+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL064IDT

IC: operational amplifier; 1MHz; Ch: 4; 6÷36VDC; SO14; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
TL064IDT
TME Symbol:
TL064IDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
4
Mounting
SMT
Voltage supply range
6...36V DC
Case
SO14
Operating temperature
-40...105°C
Slew rate
3.5V/μs
Integrated circuit features
low power
Kind of package
reel, tape
Gross weight0.177 g
Certificates
See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TL064IDT
22034 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.59 EURGross price for quantities from 1 pcs - 0.59 EUR
Net price for quantities from 5 pcs - 0.50 EURGross price for quantities from 5 pcs - 0.50 EUR
Net price for quantities from 10 pcs - 0.45 EURGross price for quantities from 10 pcs - 0.45 EUR
Net price for quantities from 25 pcs - 0.39 EURGross price for quantities from 25 pcs - 0.39 EUR
Net price for quantities from 100 pcs - 0.33 EURGross price for quantities from 100 pcs - 0.33 EUR
Net price for quantities from 200 pcs - 0.30 EURGross price for quantities from 200 pcs - 0.30 EUR
Net price for quantities from 250 pcs - 0.29 EURGross price for quantities from 250 pcs - 0.29 EUR
Net price for quantities from 500 pcs - 0.27 EURGross price for quantities from 500 pcs - 0.27 EUR
Net price for quantities from 1000 pcs - 0.25 EURGross price for quantities from 1000 pcs - 0.25 EUR
Net price for quantities from 2500 pcs - 0.23 EURGross price for quantities from 2500 pcs - 0.23 EUR
Packaging method by the manufacturer:
Reel = 2 500 pcs