+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TL072ACDT

IC: operational amplifier; 4MHz; Ch: 2; 6÷36VDC; SO8; 7mV; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
TL072ACDT
TME Symbol:
TL072ACDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
4MHz
Number of channels
2
Mounting
SMT
Voltage supply range
6...36V DC
Case
SO8
Operating temperature
0...70°C
Slew rate
16V/μs
Integrated circuit features
low noise
Input offset voltage
7mV
Kind of package
reel, tape
Input bias current
20nA
Input offset current
4nA
Gross weight0.123 g
Certificates
See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TL072ACDT
363 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.72 USDGross price for quantities from 1 pcs - 0.72 USD
Net price for quantities from 10 pcs - 0.51 USDGross price for quantities from 10 pcs - 0.51 USD
Net price for quantities from 25 pcs - 0.46 USDGross price for quantities from 25 pcs - 0.46 USD
Net price for quantities from 100 pcs - 0.40 USDGross price for quantities from 100 pcs - 0.40 USD
Net price for quantities from 250 pcs - 0.37 USDGross price for quantities from 250 pcs - 0.37 USD
Net price for quantities from 500 pcs - 0.35 USDGross price for quantities from 500 pcs - 0.35 USD
Net price for quantities from 1000 pcs - 0.33 USDGross price for quantities from 1000 pcs - 0.33 USD
Net price for quantities from 2500 pcs - 0.30 USDGross price for quantities from 2500 pcs - 0.30 USD
Net price for quantities from 5000 pcs - 0.28 USDGross price for quantities from 5000 pcs - 0.28 USD
Net price for quantities from 17500 pcs - 0.26 USDGross price for quantities from 17500 pcs - 0.26 USD
Packaging method by the manufacturer:
Reel = 2 500 pcs