+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL072ACP

IC: operational amplifier; 3MHz; Ch: 2; ±2.25÷20VDC,4.5÷40VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL072ACP
TME Symbol:
TL072ACP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
3MHz
Number of channels
2
Mounting
THT
Voltage supply range
± 2.25...20V DC/4.5...40V DC
Case
DIP8
Operating temperature
0...70°C
Slew rate
13V/μs
Integrated circuit features
low noise
Quiescent current
1.4mA
Input offset voltage
7.5mV
Kind of package
tube
Gross weight0.48 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
TL072ACP
360 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.36 USDGross price for quantities from 1 pcs - 1.36 USD
Net price for quantities from 10 pcs - 1.02 USDGross price for quantities from 10 pcs - 1.02 USD
Net price for quantities from 25 pcs - 0.89 USDGross price for quantities from 25 pcs - 0.89 USD
Net price for quantities from 50 pcs - 0.81 USDGross price for quantities from 50 pcs - 0.81 USD
Net price for quantities from 100 pcs - 0.76 USDGross price for quantities from 100 pcs - 0.76 USD
Net price for quantities from 250 pcs - 0.71 USDGross price for quantities from 250 pcs - 0.71 USD
Packaging method by the manufacturer:Tube = 50 pcsCardboard = 1 000 pcs