+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL072BCD

IC: operational amplifier; 3MHz; Ch: 2; ±2.25÷20VDC,4.5÷40VDC; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL072BCD
TME Symbol:
TL072BCD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
3MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2.25...20V DC/4.5...40V DC
Case
SO8
Operating temperature
0...70°C
Slew rate
13V/μs
Integrated circuit features
low noise
Quiescent current
1.4mA
Input offset voltage
2mV
Kind of package
tube
Input bias current
65pA
Input offset current
5pA
Gross weight0.07 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TL072BCD
1404 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.94 EURGross price for quantities from 1 pcs - 0.94 EUR
Net price for quantities from 5 pcs - 0.85 EURGross price for quantities from 5 pcs - 0.85 EUR
Net price for quantities from 25 pcs - 0.77 EURGross price for quantities from 25 pcs - 0.77 EUR
Net price for quantities from 75 pcs - 0.63 EURGross price for quantities from 75 pcs - 0.63 EUR
Packaging method by the manufacturer:
Tube = 75 pcs