+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL072BCP

IC: operational amplifier; 3MHz; Ch: 2; ±2.25÷20VDC,4.5÷40VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL072BCP
TME Symbol:
TL072BCP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
3MHz
Number of channels
2
Mounting
THT
Voltage supply range
± 2.25...20V DC/4.5...40V DC
Case
DIP8
Operating temperature
0...70°C
Slew rate
13V/μs
Integrated circuit features
low noise
Quiescent current
1.4mA
Input offset voltage
2mV
Kind of package
tube
Input bias current
65pA
Input offset current
5pA
Gross weight0.47 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
TL072BCP
104 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.00 USDGross price for quantities from 1 pcs - 1.00 USD
Net price for quantities from 10 pcs - 0.75 USDGross price for quantities from 10 pcs - 0.75 USD
Net price for quantities from 25 pcs - 0.66 USDGross price for quantities from 25 pcs - 0.66 USD
Net price for quantities from 50 pcs - 0.61 USDGross price for quantities from 50 pcs - 0.61 USD
Net price for quantities from 100 pcs - 0.57 USDGross price for quantities from 100 pcs - 0.57 USD
Net price for quantities from 250 pcs - 0.54 USDGross price for quantities from 250 pcs - 0.54 USD
Net price for quantities from 500 pcs - 0.52 USDGross price for quantities from 500 pcs - 0.52 USD
Packaging method by the manufacturer:Tube = 50 pcs