+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL072BIYDT

IC: operational amplifier; 4MHz; Ch: 2; 6÷36VDC; SO8; 5mV; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
TL072BIYDT
TME Symbol:
TL072BIYDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
4MHz
Number of channels
2
Mounting
SMT
Voltage supply range
6...36V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
16V/μs
Integrated circuit features
low noise
Input offset voltage
5mV
Kind of package
reel, tape
Input bias current
20nA
Input offset current
4nA
Application
automotive industry
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TL072BIYDT
1909 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.52 USDGross price for quantities from 1 pcs - 0.52 USD
Net price for quantities from 10 pcs - 0.42 USDGross price for quantities from 10 pcs - 0.42 USD
Net price for quantities from 25 pcs - 0.38 USDGross price for quantities from 25 pcs - 0.38 USD
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.35 USD
Net price for quantities from 250 pcs - 0.32 USDGross price for quantities from 250 pcs - 0.32 USD
Net price for quantities from 500 pcs - 0.31 USDGross price for quantities from 500 pcs - 0.31 USD
Net price for quantities from 1000 pcs - 0.29 USDGross price for quantities from 1000 pcs - 0.29 USD
Net price for quantities from 2500 pcs - 0.28 USDGross price for quantities from 2500 pcs - 0.28 USD
Net price for quantities from 5000 pcs - 0.27 USDGross price for quantities from 5000 pcs - 0.27 USD
Net price for quantities from 17500 pcs - 0.25 USDGross price for quantities from 17500 pcs - 0.25 USD
Packaging method by the manufacturer:Reel = 2 500 pcs