+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL072CD

IC: operational amplifier; 4MHz; Ch: 2; 6÷36VDC; SO8; 3mV; tube


Manufacturer: STMicroelectronics

Manufacturer part number:
TL072CD
TME Symbol:
TL072CD-ST

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
4MHz
Number of channels
2
Mounting
SMT
Voltage supply range
6...36V DC
Case
SO8
Operating temperature
0...70°C
Slew rate
16V/μs
Integrated circuit features
low noise
Input offset voltage
3mV
Kind of package
tube
Gross weight0.076 g
Certificates
See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TL072CD
1921 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.27 EURGross price for quantities from 1 pcs - 0.27 EUR
Net price for quantities from 10 pcs - 0.23 EURGross price for quantities from 10 pcs - 0.23 EUR
Net price for quantities from 25 pcs - 0.22 EURGross price for quantities from 25 pcs - 0.22 EUR
Net price for quantities from 100 pcs - 0.20 EURGross price for quantities from 100 pcs - 0.20 EUR
Net price for quantities from 200 pcs - 0.18 EURGross price for quantities from 200 pcs - 0.18 EUR
Net price for quantities from 300 pcs - 0.18 EURGross price for quantities from 300 pcs - 0.18 EUR
Net price for quantities from 2000 pcs - 0.17 EURGross price for quantities from 2000 pcs - 0.17 EUR
Packaging method by the manufacturer:Tube = 100 pcsCardboard = 2 000 pcs