+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 26.07.2026 at 02:00 AM - 04:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | STMicroelectronics | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 4MHz | |
Number of channels | 4 | |
Mounting | SMT | |
Voltage supply range | 6...36V DC | |
Case | SO14 | |
Operating temperature | 0...70°C | |
Slew rate | 16V/μs | |
Integrated circuit features | high speed | |
Input offset voltage | 13mV | |
Kind of package | reel, tape | |
Input bias current | 20nA | |
Input offset current | 4nA |