+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL084BCDT

IC: operational amplifier; 4MHz; Ch: 4; 6÷36VDC; SO14; 5mV; IB: 20nA


Manufacturer: STMicroelectronics

Manufacturer part number:
TL084BCDT
TME Symbol:
TL084BCDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
4MHz
Number of channels
4
Mounting
SMT
Voltage supply range
6...36V DC
Case
SO14
Operating temperature
0...70°C
Slew rate
16V/μs
Integrated circuit features
high speed
Input offset voltage
5mV
Kind of package
reel, tape
Input bias current
20nA
Input offset current
4nA
Gross weight0.185 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TL084BCDT
2307 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.58 USDGross price for quantities from 1 pcs - 1.58 USD
Net price for quantities from 2500 pcs - 0.82 USDGross price for quantities from 2500 pcs - 0.82 USD
Packaging method by the manufacturer:
Reel = 2 500 pcs