+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TL084IPT

IC: operational amplifier; 3MHz; Ch: 4; 6÷36VDC; TSSOP14; 3mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TL084IPT
TME Symbol:
TL084IPT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
3MHz
Number of channels
4
Mounting
SMT
Voltage supply range
6...36V DC
Case
TSSOP14
Operating temperature
-40...125°C
Slew rate
13V/μs
Integrated circuit features
high speed
Input offset voltage
3mV
Kind of package
reel, tape
Input bias current
20nA
Input offset current
4nA
Gross weight0.107 g
Certificates
See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TL084IPT
2899 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.55 GBPGross price for quantities from 1 pcs - 0.55 GBP
Net price for quantities from 5 pcs - 0.46 GBPGross price for quantities from 5 pcs - 0.46 GBP
Net price for quantities from 10 pcs - 0.41 GBPGross price for quantities from 10 pcs - 0.41 GBP
Net price for quantities from 25 pcs - 0.36 GBPGross price for quantities from 25 pcs - 0.36 GBP
Net price for quantities from 50 pcs - 0.33 GBPGross price for quantities from 50 pcs - 0.33 GBP
Net price for quantities from 100 pcs - 0.30 GBPGross price for quantities from 100 pcs - 0.30 GBP
Net price for quantities from 250 pcs - 0.28 GBPGross price for quantities from 250 pcs - 0.28 GBP
Net price for quantities from 2500 pcs - 0.24 GBPGross price for quantities from 2500 pcs - 0.24 GBP
Packaging method by the manufacturer:Reel = 2 500 pcs