+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL1100FF160Q

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/12VDC; THT; 1.57N; 12mm


Manufacturer: E-SWITCH

Manufacturer part number:
TL1100FF160Q
TME Symbol:
TL1100FF160Q

Specification

Manufacturer
E-SWITCH
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
THT
Operating Force
1.57N
Body dimensions
12x12x4.4mm
Button height
12mm
Switching method
OFF-(ON)
Terminal pitch
12.5x5mm
Operating temperature
-20...70°C
Button shape
round
Actuator colour
black
Key stroke
0.3mm
Leads
for PCB
Max. contact resistance:
100mΩ
Electrical life
100000 cycles
Gross weight0.83 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT E-SWITCH,
*
TL1100FF160Q
6361 in TME stock
Net price for quantities from 1 pcs - 0.28 GBPGross price for quantities from 1 pcs - 0.28 GBP
Net price for quantities from 10 pcs - 0.26 GBPGross price for quantities from 10 pcs - 0.26 GBP
Net price for quantities from 25 pcs - 0.25 GBPGross price for quantities from 25 pcs - 0.25 GBP
Net price for quantities from 50 pcs - 0.24 GBPGross price for quantities from 50 pcs - 0.24 GBP
Net price for quantities from 100 pcs - 0.24 GBPGross price for quantities from 100 pcs - 0.24 GBP
Net price for quantities from 250 pcs - 0.23 GBPGross price for quantities from 250 pcs - 0.23 GBP
Net price for quantities from 350 pcs - 0.22 GBPGross price for quantities from 350 pcs - 0.22 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBlister = 350 pcs