+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | E-SWITCH | |
Type of switch | microswitch TACT | |
Contacts configuration | SPST-NO | |
Number of positions | 2 | |
Stable positions number | 1 | |
DC contacts rating @R | 50mA / 12V DC | |
Mounting | THT | |
Operating Force | 2.45N | |
Body dimensions | 6x6x4mm | |
Button height | 13mm | |
Switching method | OFF-(ON) | |
Terminal pitch | 6.5x4.5mm | |
Operating temperature | -20...70°C | |
Button shape | round | |
Actuator colour | red | |
Key stroke | 0.25mm | |
Leads | for PCB | |
Max. contact resistance: | 100mΩ | |
Mechanical durability | 100000 cycles |