+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL1107AF130EQ

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/12VDC; THT; none; 1.3N


Manufacturer: E-SWITCH

Manufacturer part number:
TL1107AF130EQ
TME Symbol:
TL1107AF130EQ

Specification

Manufacturer
E-SWITCH
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
DC contacts rating @R
50mA / 12V DC
Mounting
THT
Illumination
none
Operating Force
1.3N
Body dimensions
6x3.5x3.9mm
Button height
4.3mm
Switching method
OFF-(ON)
Manufacturer series
TL1107
Operating temperature
-20...70°C
Button shape
rectangular
Key stroke
0.25mm
Leads
for soldering
Contact material
brass
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Contact plating
silver plated
Electrical life
50000 cycles
Kind of package
bulk
Button marking
blank
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT E-SWITCH,
See other products from this series.:
*
TL1107AF130EQ
0 in TME stock
Net price for quantities from 10000 pcs - 0.34 USDGross price for quantities from 10000 pcs - 0.34 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.