+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL1431ACL3T

IC: voltage reference source; 2.5V; ±0.25%; SOT23-3; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
TL1431ACL3T
TME Symbol:
TL1431ACL3T

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage reference source
Reference voltage
2.5V
Tolerance
±0.25%
Mounting
SMD
Case
SOT23-3
Operating temperature
-20...70°C
Operating voltage
2.5...36V
Kind of package
reel, tape
Maximum output current
0.1A
Gross weight0.03 g
Certificates

WATCH VIDEO

See other products in this category: Reference voltage sources - circuits STMicroelectronics,
*
TL1431ACL3T
791 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.29 USDGross price for quantities from 1 pcs - 0.29 USD
Net price for quantities from 10 pcs - 0.21 USDGross price for quantities from 10 pcs - 0.21 USD
Net price for quantities from 25 pcs - 0.19 USDGross price for quantities from 25 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 250 pcs - 0.16 USDGross price for quantities from 250 pcs - 0.16 USD
Net price for quantities from 3000 pcs - 0.14 USDGross price for quantities from 3000 pcs - 0.14 USD
Packaging method by the manufacturer:Reel = 3 000 pcs