+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TL1431ACZ

IC: voltage reference source; 2.5V; ±0.25%; TO92; bulk; 100mA


Manufacturer: STMicroelectronics

Manufacturer part number:
TL1431ACZ
TME Symbol:
TL1431ACZ

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage reference source
Reference voltage
2.5V
Tolerance
±0.25%
Mounting
THT
Case
TO92
Operating temperature
-20...70°C
Operating voltage
2.5...36V
Kind of package
bulk
Maximum output current
0.1A
Gross weight0.217 g
Certificates

WATCH VIDEO

See other products in this category: Reference voltage sources - circuits STMicroelectronics,
*
TL1431ACZ
1915 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.18 EURGross price for quantities from 1 pcs - 0.18 EUR
Net price for quantities from 5 pcs - 0.15 EURGross price for quantities from 5 pcs - 0.15 EUR
Net price for quantities from 10 pcs - 0.14 EURGross price for quantities from 10 pcs - 0.14 EUR
Net price for quantities from 25 pcs - 0.13 EURGross price for quantities from 25 pcs - 0.13 EUR
Net price for quantities from 100 pcs - 0.11 EURGross price for quantities from 100 pcs - 0.11 EUR
Net price for quantities from 250 pcs - 0.11 EURGross price for quantities from 250 pcs - 0.11 EUR
Net price for quantities from 500 pcs - 0.10 EURGross price for quantities from 500 pcs - 0.10 EUR
Net price for quantities from 1000 pcs - 0.10 EURGross price for quantities from 1000 pcs - 0.10 EUR
Net price for quantities from 2500 pcs - 0.09 EURGross price for quantities from 2500 pcs - 0.09 EUR
Net price for quantities from 5000 pcs - 0.09 EURGross price for quantities from 5000 pcs - 0.09 EUR
Packaging method by the manufacturer:Cardboard = 2 500 pcs