+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL1431AIZT

IC: voltage reference source; 2.5V; ±0.25%; TO92; reel,tape; 100mA


Manufacturer: STMicroelectronics

Manufacturer part number:
TL1431AIZT
TME Symbol:
TL1431AIZT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage reference source
Reference voltage
2.5V
Tolerance
±0.25%
Mounting
THT
Case
TO92
Operating temperature
-40...105°C
Operating voltage
2.5...36V
Kind of package
reel, tape
Maximum output current
0.1A
Gross weight0.333 g
Certificates

WATCH VIDEO

See other products in this category: Reference voltage sources - circuits STMicroelectronics,
*
TL1431AIZT
925 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.21 EURGross price for quantities from 1 pcs - 0.21 EUR
Net price for quantities from 5 pcs - 0.19 EURGross price for quantities from 5 pcs - 0.19 EUR
Net price for quantities from 10 pcs - 0.17 EURGross price for quantities from 10 pcs - 0.17 EUR
Net price for quantities from 25 pcs - 0.15 EURGross price for quantities from 25 pcs - 0.15 EUR
Net price for quantities from 100 pcs - 0.13 EURGross price for quantities from 100 pcs - 0.13 EUR
Net price for quantities from 250 pcs - 0.12 EURGross price for quantities from 250 pcs - 0.12 EUR
Net price for quantities from 500 pcs - 0.12 EURGross price for quantities from 500 pcs - 0.12 EUR
Net price for quantities from 1000 pcs - 0.12 EURGross price for quantities from 1000 pcs - 0.12 EUR
Net price for quantities from 2000 pcs - 0.11 EURGross price for quantities from 2000 pcs - 0.11 EUR
Net price for quantities from 14000 pcs - 0.11 EURGross price for quantities from 14000 pcs - 0.11 EUR
Packaging method by the manufacturer:Reel = 2 000 pcs