+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of integrated circuit | voltage reference source | |
Reference voltage | 2.5V | |
Tolerance | ±0.4% | |
Mounting | SMD | |
Case | SO8 | |
Operating temperature | -40...125°C | |
Operating voltage | 2.5...36V | |
Kind of package | reel, tape | |
Maximum output current | 0.1A | |
Application | automotive industry |