+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL1431IZ

IC: voltage reference source; 2.5V; ±0.4%; TO92; bulk; 100mA


Manufacturer: STMicroelectronics

Manufacturer part number:
TL1431IZ
TME Symbol:
TL1431IZ

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage reference source
Reference voltage
2.5V
Tolerance
±0.4%
Mounting
THT
Case
TO92
Operating temperature
-40...105°C
Operating voltage
2.5...36V
Kind of package
bulk
Maximum output current
0.1A
Gross weight0.215 g
Certificates
See other products in this category: Reference voltage sources - circuits STMicroelectronics,
*
TL1431IZ
2181 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.67 EURGross price for quantities from 1 pcs - 0.67 EUR
Net price for quantities from 10 pcs - 0.45 EURGross price for quantities from 10 pcs - 0.45 EUR
Net price for quantities from 25 pcs - 0.42 EURGross price for quantities from 25 pcs - 0.42 EUR
Net price for quantities from 100 pcs - 0.37 EURGross price for quantities from 100 pcs - 0.37 EUR
Net price for quantities from 250 pcs - 0.35 EURGross price for quantities from 250 pcs - 0.35 EUR
Net price for quantities from 500 pcs - 0.33 EURGross price for quantities from 500 pcs - 0.33 EUR
Packaging method by the manufacturer:Cardboard = 2 500 pcs