+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL16C550DIRHB

IC: USB interface; VQFN32; 10mA; 2.25÷5.5V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL16C550DIRHB
TME Symbol:
TL16C550DIRHB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
USB interface
Data transfer rate
1Mbps
Case
VQFN32
Mounting
SMD
Operating temperature
-40...85°C
Number of channels
1
DC supply current
10mA
Supply voltage
  • 2.25...5.5V
Gross weight0.093 g
Certificates
See other products in this category: USB interfaces - integrated circuits TEXAS INSTRUMENTS,
*
TL16C550DIRHB
0 in TME stock
No. of pieces (Multiple of: 73)
Minimum order quantity: 73.
Multiple of: 73.
Net price for quantities from 73 pcs - 4.12 EURGross price for quantities from 73 pcs - 4.12 EUR