+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL3016CD

IC: comparator; low-power,fast; Cmp: 1; SMT; SO8; tube; 5÷14VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL3016CD
TME Symbol:
TL3016CD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
fast, low-power
Number of comparators
1
Mounting
SMT
Case
SO8
Operating temperature
0...70°C
Input offset voltage
3.5mV
Kind of package
tube
Voltage supply range
5...14V DC
Gross weight0.076 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
TL3016CD
159 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.44 EURGross price for quantities from 1 pcs - 7.44 EUR
Net price for quantities from 10 pcs - 6.85 EURGross price for quantities from 10 pcs - 6.85 EUR
Packaging method by the manufacturer:Tube = 75 pcs