+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TL3116CD

IC: comparator; low-power,fast; Cmp: 1; SMT; SO8; tube; 5÷14VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL3116CD
TME Symbol:
TL3116CD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
fast, low-power
Number of comparators
1
Mounting
SMT
Case
SO8
Operating temperature
0...70°C
Input offset voltage
3.5mV
Kind of package
tube
Voltage supply range
5...14V DC
Gross weight0.076 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
TL3116CD
295 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.53 USDGross price for quantities from 1 pcs - 4.53 USD
Net price for quantities from 5 pcs - 4.25 USDGross price for quantities from 5 pcs - 4.25 USD
Net price for quantities from 25 pcs - 3.61 USDGross price for quantities from 25 pcs - 3.61 USD
Net price for quantities from 75 pcs - 2.89 USDGross price for quantities from 75 pcs - 2.89 USD
Packaging method by the manufacturer:Tube = 75 pcs